CEJN Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded

RS Stock No.:
0498230
Mfr. Prt No.:
103155102
Brand:
CEJN
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
RS stock number 0498230
Product description CEJN Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded
Manufacturer / Brand CEJN
Manufacturer part number 103155102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Interchanges to other Brand Profiles

CEJN 315 Series, 7.5mm Flow Diameter

CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs

High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design


Specifications

Attribute Value
Brand CEJN
Coupling Gender Female
Threaded Connection Rc 1/4 Female
Manufacturer Series 315
Connection Type Threaded
Thread Size 1/4 in
Material Steel
Thread Gender Female
Thread Standard Rc
Maximum Operating Pressure 16 bar
Finish Zinc Plated
Seal Material Nitrile Rubber
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
213,788.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1213,788.00
*price per unit indicative
"CEJN Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products