EVENTUS 8 Piece Die Set
- RS Stock No.:
- 0499346
- Mfr. Prt No.:
- 4470418
- Brand:
- EVENTUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0499346 |
Product description | EVENTUS 8 Piece Die Set |
Manufacturer / Brand | EVENTUS |
Manufacturer part number | 4470418 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cutting Die Set
Round HSS cutting dies, slotted, closed
For metric ISO thread DIN 13, tolerance 6G
General purpose, for steel up to 900 N / mm2
Dimensions Ø x H (mm): 25 x 9
Specifications
Attribute | Value |
Brand | EVENTUS |
Maximum Die Size | M12 |
Minimum Tap Size | M3 |
Maximum Tap Size | M12 |
Minimum Die Size | M3 |
Number of Pieces | 8 |
Set Contents | Blank |