Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency
- RS Stock No.:
- 0503568
- Mfr. Prt No.:
- Pro3000
- Brand:
- Fluke Networks
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0503568 |
Product description | Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency |
Manufacturer / Brand | Fluke Networks |
Manufacturer part number | Pro3000 |
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
Fluke Networks Pro3000 Analog Tone and Probe Kit
Sleek design and easy to use, Fluke Networks presents this cable tester with SmartTone™ technology. For toning and tracing wire on non-active networks or for identifying individual pairs, angle bed-of-nails clips allow easy access, whilst the RJ11 Ethernet connector is available for telephone jacks. Tone signal can be sent up to 10 miles on most cables for testing.
Featuring a large speaker you can easily hear the tone through walls as it amplifies or in a busy environment and to prevent accidental presses the tester also has recessed switches. An adjustable volume dial and 'Quick-Twist' tip all make light work of finding wires quickly and easily. (Spare tip included)
Features and Benefits:
• Tone and trace wire on non-active networks
• SmartTone™ technology provides five distinct tones for exact pair verification and identification
• Sends loud tone up to 10 m (16 km) on most cables
• Loudspeaker on probe makes the tone easier to hear through drywall, wood and other enclosures
• Angled bed-of-nails clips allow easy access to individual pairs
• RJ-11 connector is ideal for use on telephone jacks
• Attach nylon pouch (included in kit) to your belt for easy transport
• Over Voltage protection 60Vdc in Toner/Polarity mode
Specifications
Attribute | Value |
Brand | Fluke Networks |
Model Number | Pro3000 |
Tone Frequency | 1000 Hz |
Number Of Tones | 5 |
Power Source | Battery |
Battery Type | 9V |