TOA Paging & Desktop Microphone PM660, Unidirectional 600Ω

RS Stock No.:
0522967
Mfr. Prt No.:
PM660
Brand:
TOA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0522967
Product description TOA Paging & Desktop Microphone PM660, Unidirectional 600Ω
Manufacturer / Brand TOA
Manufacturer part number PM660
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
RS stock number 0522967
Product description TOA Paging & Desktop Microphone PM660, Unidirectional 600Ω
Manufacturer / Brand TOA
Manufacturer part number PM660

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1 Zone Paging Microphone

Designed for paging calls and general announcements
Comes with a large talk switch and a lock lever for easy and convenient operation


Specifications

Attribute Value
Brand TOA
Type Dynamic
Directionality/Polar Pattern Unidirectional
Frequency Response 100 Hz → 10 kHz
Impedance 600 Ω
Sensitivity -58 dB
Connector Stereo Phone Plug
Cable Included Yes
Weight 440 g
Height 215 mm
Length 150 mm
Maximum Frequency Response 10 kHz
Minimum Frequency Response 100 Hz
Width 100 mm
Checking stock...
VND
3,377,346.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,377,346.00
*price per unit indicative
"TOA Paging & Desktop Microphone PM660, Unidirectional 600Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products