CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm

RS Stock No.:
0528735
Mfr. Prt No.:
CDIC00004
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0528735
Product description CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CDIC00004
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
RS stock number 0528735
Product description CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CDIC00004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

110 Series Instrument Cases

Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.

Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place
Side profiles include guide rails for mounting PCBs or other components
Lid and base can be dismounted independent of each other
Ventilation slots are provided towards the rear of both the lid and base
High impact ABS, graphite grey colour brackets and feet


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material Aluminium
External Length 271.6 mm
External Width 205 mm
External Height 90.4 mm
External Dimensions 271.6 x 205 x 90.4 mm
Colour Grey
Series 110 Series
Ventilated Yes
Carrying Handle Yes
Checking stock...
VND
4,523,304.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,523,304.00
*price per unit indicative
"CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products