Wago PCB Terminal Block, 5mm Pitch

RS Stock No.:
0531497
Mfr. Prt No.:
236-401
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0531497
Product description Wago PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Wago
Manufacturer part number 236-401
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
RS stock number 0531497
Product description Wago PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Wago
Manufacturer part number 236-401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Standard Terminals

Snap-together screw-less terminals suitable for use in vibration and shock environments
Optional end-plate allows multiple-way terminal blocks to be built
Pin size 0·75 x 0·75mm

L531497-01L531497-02

Specifications

Attribute Value
Brand Wago
Pitch 5 mm
Mounting Type Through Hole
Termination Method Solder
Current Rating 16 A
Voltage Rating 250 V
Checking stock...
VND
182,360.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1182,360.0018,236.00
*price per unit indicative
"Wago PCB Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products