1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V
- RS Stock No.:
- 0564504
- Mfr. Prt No.:
- 1060-41-000
- Brand:
- Global Laser

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0564504 |
Product description | 1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V |
Manufacturer / Brand | Global Laser |
Manufacturer part number | 1060-41-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0564504 |
Product description | 1060-41-000 Laser Module, 670nm 1mW, Modulating, Linear & TTL control Ellipse pattern -8 → -12 V |
Manufacturer / Brand | Global Laser |
Manufacturer part number | 1060-41-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Laser Modules, Global Laser
Beta TX Series
The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolated
A high-quality adjustable lens enables the Beta TX modules to provide a highly collimated visible beam. This quality is ideal for precision applications such as alignment, edge detection and targeting.
The visible laser spot size is adjustable by simply shining it onto a suitable target and adjusting using the focusing tool provided.
The lasers can be amplitude modulated using digital or analogue signals over a frequency range of 100 Hz to 50 MHz. This feature makes them ideal for use in data transmission and audio/video communications.
Note
The spot size is obtained by optical measurement at a distance of 25mm.
WARNING : These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Electrical Connections:
Black: -Vcc
Green: 0v
White: Interlock
Blue: TTL disable
Green & yellow (twisted pair): Modulation
Specifications
Attribute | Value |
Brand | Global Laser |
Laser Type | Modulating |
Laser Colour | Red |
Emission Pattern | Ellipse |
Laser Wavelength | 670 nm |
Optical Output Power | 1 mW |
Control Type | Linear, TTL |
Laser Class | 2 |
Parallel Beam Divergence FWHM | 0.5 mrad |
Perpendicular Beam Divergence FWHM | 0.5 mrad |
Dimensions | 15.25 (Dia.) x 75 mm |
Diameter | 15.25 mm |
Length | 75 mm |
Maximum Supply Voltage | -12 V |
Minimum Supply Voltage | -8 V |
Series | Beta TX |
Supply Voltage Range | -8 → -12 V |