Brady Label Printer Ribbon

RS Stock No.:
0567174
Mfr. Prt No.:
IP R-6002 83mmx300m /O
Brand:
Brady

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0567174
Product description Brady Label Printer Ribbon
Manufacturer / Brand Brady
Manufacturer part number IP R-6002 83mmx300m /O
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
RS stock number 0567174
Product description Brady Label Printer Ribbon
Manufacturer / Brand Brady
Manufacturer part number IP R-6002 83mmx300m /O

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Markers

Thermal Transfer Printer

The Brady IP Thermal Transfer Printer is a smart solution for high-performance printing. This Brady IP Printer is a fully integrated, easy-to-use printer, material, and software system

SUPPLIED_WITH : USB Cable, a power cable, a driver CD and a Codeso

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Hours of Operation: 8 hours/5 days
Recommended Usage per Day: 5000
Software Compatibility - CodeSoft, LabelMark, Windows-based driver for third-party software use
Monocolour
Connectivity Options - Standard: USB, Serial, Ethernet. Optional: WiFi
Standalone Printing (Detached from PC)
Hardware Options: Cutter
Continuous Tape & Die Cut Labels
Internal Memory Capacity: 64 MB
Memory - Ram/Flash: 8 MB
Label Dimension Limits - Max. Width: 105.66 mm, Min. Width: 6.40 mm, Min. Height: 3.20 mm
Maximum Print Width: 105.60 mm
Max. Print Speed: 200 mm/sec
Print Technology - Thermal Transfer
Height x Width x Depth: 312 x 240 x 435 mm
Weight: 5.90 kg

Smart Cell technology allows the printer, materials, and ribbon to communicate with each other. The system offers material recognition, automatic formatting, and user-friendly printer features for labels, sleeves, and tags. Brady IP Printer detects loaded material and ribbon and displays the user information on the LCD. The material information is sent to the software, where template and settings are automatically populated. Create data on template, then click and print. Load, click, and print.

FASTER CHANGE-OUTS and LESS WASTE
Load Brady material and the software automatically recognise it
No more calibration or material waste required for notched, die-cut or continuous materials
Super-easy ribbon and material loading with centre-justified guides and straight feed path
Hassle-free drop-in material rolls install in a snap=

MORE PERFORMANCE
Designed for up to 5000 labels per day at 8 HRS / 5 days per week operation
Fast print speed – up to 200 mm/sec
Print-on a vast selection of material varieties and materials, including custom-made parts
LCD display shows correct material/ribbon match, visual sensor position and “material and ribbon remaining

HASSLE-FREE OPERATION
Fast hassle-free change-outs make IP ideal for high-mix users
Perfect for users who are new to thermal transfer printing

Applications
Asset Identification; Barcode Labelling; Wire & Cable Marking; Circuit Board Identification


Specifications

Attribute Value
Brand Brady
Accessory Type Ribbon
For Use With IP Label Printers
Series R6002
Length 300 m
Width 83.06 mm
Checking stock...
VND
5,488,648.00
Out of stock
Price Reel (1 Reel of 300)
Reel(s)Per Reel(VND)Per Unit(VND)
15,488,648.0018,295.49
*price per unit indicative
"Brady Label Printer Ribbon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products