Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount – EEEHD1E330AP

RS Stock No.:
0569158
Mfr. Prt No.:
EEEHD1E330AP
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0569158
Product description Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEHD1E330AP
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
RS stock number 0569158
Product description Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEHD1E330AP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HD Series

Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Capacitance 33 µF
Voltage 25 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 6.3 (Dia.) x 5.8 mm
Height 5.8 mm
Minimum Operating Temperature -40 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Series HD SMD
Polarised Polar
Tolerance ±20 %
Equivalent Series Resistance 4 Ω
Ripple Current 55 mA
Leakage Current 3 μA
Checking stock...
VND
61,886.00
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(VND)Per Unit(VND)
161,886.0012,377.20
*price per unit indicative
"Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products