Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size

RS Stock No.:
0589610
Mfr. Prt No.:
C027500FAL
Brand:
Arcolectric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0589610
Product description Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027500FAL
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
RS stock number 0589610
Product description Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027500FAL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Filament Panel Indicator

14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals


Specifications

Attribute Value
Brand Arcolectric
Voltage Rating 24 V
Light Output Colour Green
Mounting Hole Size 10 mm
Bezel Style Flush
Bezel Colour Chrome
Current Rating 22 mA
Checking stock...
VND
166,646.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1166,646.00
*price per unit indicative
"Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products