Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size

RS Stock No.:
0589660
Mfr. Prt No.:
C027700FAG
Brand:
Arcolectric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0589660
Product description Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027700FAG
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
RS stock number 0589660
Product description Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027700FAG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Filament Panel Indicator

14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals


Specifications

Attribute Value
Brand Arcolectric
Voltage Rating 24 V
Light Output Colour Red
Mounting Hole Size 10 mm
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 22 mA
Checking stock...
VND
177,510.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1177,510.00
*price per unit indicative
"Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products