Record Fibre Grip Jaws, For Use With Engineers Vice
- RS Stock No.:
- 0602296
- Mfr. Prt No.:
- TFG6
- Brand:
- Record
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0602296 |
Product description | Record Fibre Grip Jaws, For Use With Engineers Vice |
Manufacturer / Brand | Record |
Manufacturer part number | TFG6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Irwin Record Fibre Grips for Irwin Engineers Vices
Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or sharp edges. Specially designed fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.
Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296
Features and Benefits:
• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special fibre is more durable than lead or copper
• Supplied in pairs
Specifications
Attribute | Value |
Brand | Record |
Type | Fibre Grip Jaws |
For Use With | Engineers Vice |