Schneider Electric White PVC Saddle Clamp, 25mm Max. Bundle
- RS Stock No.:
- 0599443
- Mfr. Prt No.:
- SBS25
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0599443 |
Product description | Schneider Electric White PVC Saddle Clamp, 25mm Max. Bundle |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | SBS25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Cable Clip/Clamp Style | Saddle Clamp |
Maximum Bundle Diameter | 25 mm |
Affixing Method | Screw |
Material | PVC |
Colour | White |
Depth | 32 mm |