Starrett 150 mm, 5-3/4in Combination Square
- RS Stock No.:
- 0663768
- Mfr. Prt No.:
- DW750
- Brand:
- Starrett
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0663768 |
Product description | Starrett 150 mm, 5-3/4in Combination Square |
Manufacturer / Brand | Starrett |
Manufacturer part number | DW750 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Precision – Steel Frame
This 150mm/5 3/4 in. combination square is sub-divided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.,The square head is manufactured from cast iron with precision machined 90° face and a 45° mitre face.,The head locates, slides and locks onto the rule for right angle marking, try square work and the marking and checking of 45° mitres.
Specifications
Attribute | Value |
Brand | Starrett |
Rule Length | 150 mm, 5-3/4 in |
Rule Subdivisions | 0.5 mm, 1 mm, 1/32 in, 1/64 in |