Bolle Clear Nylon, PC Face Shield with Brow Guard , Resistant To Impact, Molten Metal
- RS Stock No.:
- 0700075
- Mfr. Prt No.:
- BL20PI
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0700075 |
Product description | Bolle Clear Nylon, PC Face Shield with Brow Guard , Resistant To Impact, Molten Metal |
Manufacturer / Brand | Bolle |
Manufacturer part number | BL20PI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Full Face Visor
Total protection in arduous conditions. This lightweight visor protects the entire face from chemical splashes or molten metal. The visor harness is fully flexible to prevent cracking if dropped. An adjustable nylon and polycarbonate head harness gives a comfortable and secure fit for the user.
Meets Directive 89/686/EEC for protective eye care
Fully tested
Robust construction
Specifications
Attribute | Value |
Brand | Bolle |
Resistant To | Impact, Molten Metal |
Guard Type | Brow |
Body Colour | Black |
Shield Material | Nylon, PC |
Lens Colour | Clear |