NSK-RHP Pillow Block Bearing – LPB16, 16mm ID

RS Stock No.:
0755261
Mfr. Prt No.:
LPB16
Brand:
NSK-RHP
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
RS stock number 0755261
Product description NSK-RHP Pillow Block Bearing - LPB16, 16mm ID
Manufacturer / Brand NSK-RHP
Manufacturer part number LPB16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Self-Lube Bearing Pillow Blocks

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle

LF755255-99

Specifications

Attribute Value
Brand NSK-RHP
Inside Diameter 16 mm
Material Zinc Plated Steel
Bearing Unit Type Pillow Block
Centre Height 22.2 mm
Mount Hole Size 8 mm
Length 85.7 mm
Depth 25.4 mm
Overall Height 43.2 mm
Mount Hole Centre-to-Centre 68 mm
Checking stock...
VND
866,016.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1866,016.00
*price per unit indicative
"NSK-RHP Pillow Block Bearing - LPB16, 16mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products