METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm

RS Stock No.:
0818637
Mfr. Prt No.:
M5505110
Brand:
METCASE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0818637
Product description METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
Manufacturer / Brand METCASE
Manufacturer part number M5505110
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
RS stock number 0818637
Product description METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
Manufacturer / Brand METCASE
Manufacturer part number M5505110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

SUPPLIED_WITH : 4 rubber feet, all fixings and assembly instructio

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

L222109-01

Specifications

Attribute Value
Brand METCASE
Body Material Aluminium
External Length 300 mm
External Width 367 mm
External Height 134 mm
External Dimensions 300 x 367 x 134 mm
Colour Grey
IP Rating IP40
Series Unicase
Checking stock...
VND
7,324,858.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,324,858.00
*price per unit indicative
"METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products