RS PRO HSS M10 1/4 in Hexagon Drive Tap Tap Set

RS Stock No.:
0828117
Brand:
RS PRO
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
RS stock number 0828117
Product description RS PRO HSS M10 1/4 in Hexagon Drive Tap Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 6 Piece HSS Tap Set M3 to M10

Introducing RS PRO 6 piece HSS spiral flute thread tap set, a selection of high quality and professional threading taps ideal for cutting thread (tapping) by hand or machine, into drilled holes in materials such as metal and wood.

Our range of thread taps from RS PRO are manufactured using high speed steel (HSS), providing excellent durability and corrosion resistance properties. This versatile set includes taps in metric thread sizes M3 to M10, with a durable storage box included, ensuring protection when not in use.

Features and benefits

• 6 piece set including thread sizes M3, M4, M5, M6, M8, M10
• Ideal for hand or machine use depending on the application
• Manufactured from HSS for durability and heat resistance
• Durable storage box included

Typical Applications

Threading taps are a type of tool use for cutting thread (tapping) into a pre-drilled hole, to create a clean fitting for bolts and other materials to attach to steel rods and more. Threading taps work by cutting away material to produce a thread when turned. Threading taps can be used with a tap wrench or power tool and are available in various sizes to accommodate a range of applications. They are commonly used in areas such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?

The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool
Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool
Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.
Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

Should I lubricate the taps?

It is recommended that lubrication is regularly applied to taps and dies when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Dies are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Thread Size M10
Set Type Threading Tap Set
Type 1/4 in Hexagon Drive Tap
Number of Pieces 6
Material HSS
Checking stock...
VND
1,642,210.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
11,642,210.00
*price per unit indicative
"RS PRO HSS M10 1/4 in Hexagon Drive Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products