ACE Shock Absorber, FA 1008 VB, 51mm Body Length

RS Stock No.:
0834229
Mfr. Prt No.:
FA 1008 VB
Brand:
ACE
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
RS stock number 0834229
Product description ACE Shock Absorber, FA 1008 VB, 51mm Body Length
Manufacturer / Brand ACE
Manufacturer part number FA 1008 VB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Miniature Type FA

Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately

L834229-07LD834235-01LE834235-01LI834235-01

Specifications

Attribute Value
Brand ACE
Manufacturer Series FA
Body Length 51 mm
Overall Length 65.5 mm
Connection Type M10 x 1
Maximum Energy Capacity Per Hour 3600 Nm
Maximum Energy Capacity Per Cycle 1.5 Nm
Return Force 3 to 6 N
Minimum Operating Temperature 0 °C
Minimum Return Force 3 N
Maximum Operating Temperature +66 °C
Maximum Return Force 6 N
Checking stock...
VND
4,827,108.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,827,108.00
*price per unit indicative
"ACE Shock Absorber, FA 1008 VB, 51mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products