Honeywell Safety Uncorded Disposable Ear Plugs, 37dB, Orange, 500 Pairs per Package
- RS Stock No.:
- 1040911
- Mfr. Prt No.:
- 3301165
- Brand:
- Honeywell Safety
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1040911 |
Product description | Honeywell Safety Uncorded Disposable Ear Plugs, 37dB, Orange, 500 Pairs per Package |
Manufacturer / Brand | Honeywell Safety |
Manufacturer part number | 3301165 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
MAX 1D LS-500 Refill Pack
Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable. The refill pack is for use with the MAX LS-500 dispenser
FEATURES and BENEFITS:
Ear protection
MAX LS-500 – pack of 500 earplugs
Refill pack
Disposable
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes
ATTENUATION:
SNR 37 dB
H 36 dB
M 35 dB
L 34 dB
Specifications
Attribute | Value |
Brand | Honeywell Safety |
Reusable/Disposable | Disposable |
Single Number Rating SNR | 37 dB |
Attachment Style | Uncorded |
Material | Polyurethane |
Number of Pairs per Package | 500 |
Colour | Orange |