onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220

RS Stock No.:
1035146
Mfr. Prt No.:
TIP120G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1035146
Product description onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number TIP120G
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
RS stock number 1035146
Product description onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number TIP120G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NPN Darlington Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type NPN
Maximum Continuous Collector Current 8 A
Maximum Collector Emitter Voltage 60 V
Maximum Emitter Base Voltage 5 V
Package Type TO-220
Mounting Type Through Hole
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 1000
Maximum Collector Base Voltage 60 V
Maximum Collector Emitter Saturation Voltage 4 V
Maximum Collector Cut-off Current 0.5 mA
Maximum Power Dissipation 65 W
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Length 15.75 mm
Height 4.82 mm
Width 10.28 mm
Dimensions 15.75 x 10.28 x 4.82 mm
Checking stock...
VND
599,848.00
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(VND)Per Unit(VND)
1599,848.0011,996.96
*price per unit indicative
"onsemi TIP120G NPN Darlington Transistor, 8 A 60 V HFE:1000, 3-Pin TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products