Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point

RS Stock No.:
1047319
Mfr. Prt No.:
18.720.72037
Brand:
Felder Lottechnik

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1047319
Product description Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point
Manufacturer / Brand Felder Lottechnik
Manufacturer part number 18.720.72037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Leaded soldering wire RA, F-SW26


Specifications

Attribute Value
Brand Felder Lottechnik
Wire Diameter 0.75 mm
Model Number ISO-Core RA
Percent Lead 36 %
Product Form Wire
Melting Point 179 °C
Percent Silver 2 %
Percent Tin 62 %
Flux Type Rosin Based
Product Weight 250 g
Flux Content Percent 2.5 %
Checking stock...
VND
2,518,508.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,518,508.00
*price per unit indicative
"Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products