Felder Lottechnik Wire, 2mm Lead solder, 183°C Melting Point

RS Stock No.:
1047533
Mfr. Prt No.:
20.602.02037
Brand:
Felder Lottechnik

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1047533
Product description Felder Lottechnik Wire, 2mm Lead solder, 183°C Melting Point
Manufacturer / Brand Felder Lottechnik
Manufacturer part number 20.602.02037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Leaded soldering wire EL, F-SW32


Specifications

Attribute Value
Brand Felder Lottechnik
Wire Diameter 2 mm
Model Number ISO-Core EL
Percent Lead 40 %
Product Form Wire
Melting Point 183 °C
Percent Tin 60 %
Flux Type Rosin Based
Product Weight 250 g
Flux Content Percent 3.5 %
Checking stock...
VND
993,086.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1993,086.00
*price per unit indicative
"Felder Lottechnik Wire, 2mm Lead solder, 183°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products