Nova, CCR-04 Carbon Film, Through Hole 120 Resistor Kit, with 2340 pieces, 10 KΩ → 1MΩ
- RS Stock No.:
- 1071586
- Mfr. Prt No.:
- CCR-04
- Brand:
- Nova
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1071586 |
Product description | Nova, CCR-04 Carbon Film, Through Hole 120 Resistor Kit, with 2340 pieces, 10 KΩ → 1MΩ |
Manufacturer / Brand | Nova |
Manufacturer part number | CCR-04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Laboratory Kit Axial CCR-04
From Nova Elektronic this carbon film resistor kit comes with 1,100 pieces with a wide range of values.
Note
Ring binder sold separately
Specifications
Attribute | Value |
Brand | Nova |
Mounting Type | Through Hole |
Number of Values | 120 |
Resistance Range | 10 KΩ → 1 MΩ |
Technology | Carbon Film |
Series | CCR-04 |
Number of Pieces | 2340 |
Resistance Tolerance | ±5 % |