Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

RS Stock No.:
1113654
Mfr. Prt No.:
DF14-4S-1.25C
Brand:
Hirose

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1113654
Product description Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF14-4S-1.25C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Crimping Socket

1.25 mm pitch super low profile crimping connector

1.25mm Super Low profile Crimping Connector - Hirose DF14

Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket


Specifications

Attribute Value
Brand Hirose
Number of Contacts 4
Number of Rows 1
Pitch 1.25 mm
Gender Female
Mounting Type Cable Mount
Series DF14
For Use With DF14 Series
Body Orientation Straight
Length 6.95 mm
Width 2.3 mm
Housing Material PA
Checking stock...
VND
887,356.00
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1887,356.008,873.56
*price per unit indicative
"Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products