Roline D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

RS Stock No.:
1164789
Mfr. Prt No.:
12.03.2030-50
Brand:
Roline
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
RS stock number 1164789
Product description Roline D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
Manufacturer / Brand Roline
Manufacturer part number 12.03.2030-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Note

PL = plug, SO = socket


Specifications

Attribute Value
Brand Roline
Converts From Gender Female
Converts From Type 9 Way D-Sub
Converts To Gender Female
Converts To Type 9 Way D-Sub
Checking stock...
VND
242,306.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1242,306.00
*price per unit indicative
"Roline D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products