Nova, Through Hole Polyester Capacitor Kit 405 pieces
- RS Stock No.:
- 1126759
- Mfr. Prt No.:
- CCC-21
- Brand:
- Nova
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1126759 |
Product description | Nova, Through Hole Polyester Capacitor Kit 405 pieces |
Manufacturer / Brand | Nova |
Manufacturer part number | CCC-21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Kit CCC-21
From Nova, this sample kit contains 405 through-hole polyester film capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
• Temperature Range: -40 to +85°C
• Capacitance Tolerance: 10%
• Type/Make: CBB/Xiamen or alternative
• Form of Delivery: 1 flatpack (Flap)
• 1 Flap FL 16 / 10: 16 values/total 405 pieces
The CCC-21 Sample Kit includes:
Polyester film capacitors for 100V-DC
Specifications
Attribute | Value |
Brand | Nova |
Kit Includes | PET |
Number of Pieces | 405 |
Mounting Type | Through Hole |
Maximum Capacitance | 0.47 µF |
Dielectric Material | Polyester |
Capacitance Range | 1 nF → 0.47 µF |
Maximum Voltage | 100 V dc |
Voltage Range | 100 V dc |
Minimum Capacitance | 1 nF |