Netgear AC750 WiFi Extender
- RS Stock No.:
- 1218112
- Mfr. Prt No.:
- EX3700-100UKS
- Brand:
- Netgear

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1218112 |
Product description | Netgear AC750 WiFi Extender |
Manufacturer / Brand | Netgear |
Manufacturer part number | EX3700-100UKS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1218112 |
Product description | Netgear AC750 WiFi Extender |
Manufacturer / Brand | Netgear |
Manufacturer part number | EX3700-100UKS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NETGEAR AC750 WiFi Range Extender
Netgear AC750 WiFi Range Extender (EX3700) - Essentials Edition boosts helps Improve your range with WiFi up to 750 Mbps throughout your home. It works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for mobile devices, smart TVs or game consoles
Features and Benefits:
• Improve the range of your existing AC750 WiFi network
• Extend existing WiFi connection or create a new WiFi access point
• Dual band WiFi up to 750Mbps
• Supports new 802.11ac & b/g/n WiFi devices
• External antennas for better performance
• Convenient wall-plug design
• Dimensions: 55.17 x 67.17 x 39 mm
FAQs:
What is in the box?
• AC750 WiFi Range Extender (EX3700)
• Quick start guide
What does WPS mean?
Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Netgear AC750 will automatically set up the wireless connection with a robust WPA data encryption.
Specifications
Attribute | Value |
Brand | Netgear |
Model | EX3700 |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5 GHz |
Wireless Data Rate | 300 Mbit/s |
Security Protocols | WPA, WPA2, WPS |
Dimensions | 55.17 x 67.17 x 39 m |
Weight | 130 g |