Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm
- RS Stock No.:
- 1218880
- Mfr. Prt No.:
- 015250-0010-110E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1218880 |
Product description | Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm |
Manufacturer / Brand | Peli |
Manufacturer part number | 015250-0010-110E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1218880 |
Product description | Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm |
Manufacturer / Brand | Peli |
Manufacturer part number | 015250-0010-110E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Peli Air 1525 Series Cases
The Peli Air 1525 range is the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1525 - Standard
1525NF - With No Foam
1525WD - With Padded Dividers
1525TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
Brand | Peli |
Material | PP |
Internal Height | 171.5 mm |
Internal Width | 520.7 mm |
Internal Depth | 287 mm |
Internal Dimensions | 171.5 x 520.7 x 287 mm |
External Height | 190.2 mm |
External Width | 557.8 mm |
External Depth | 354.8 mm |
External Dimensions | 190.2 x 557.8 x 354.8 mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Finish | Smooth |
Lockable | Yes |
Series | 1525 |
Weight | 2.7 kg |
Material Type | Plastic |