Fellowes AutoMax 200C 32L Cross Cut Paper Shredder
- RS Stock No.:
- 1222798
- Mfr. Prt No.:
- 4653601
- Brand:
- Fellowes

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222798 |
Product description | Fellowes AutoMax 200C 32L Cross Cut Paper Shredder |
Manufacturer / Brand | Fellowes |
Manufacturer part number | 4653601 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fellowes AutoMax 200C Cross-Cut Shredder
The Fellowes AutoMax 200C Cross-Cut Shredder can automatically shred up to 200 sheets of paper with the touch of a button (Security Level P-4). The AutoMax 200C is equipped with AccuFeed Technology providing fast automatic shredding for increased productivity. Simply load the drawer, push the button and walk away. For jam prevention, this machine uses Auto Reverse Technology which automatically stops and reverses the paper if a jam occurs.
Automatic shredding for maximum productivity
200 sheet automatic and 10 sheet manual shredding capacities
Auto Reverse stops and reverses paper if a jam occurs
SilentShred™ offers ultra-quiet performance for shared workshpaces
Sleep Mode feature shuts down the shredder after 2 minutes of inactivity
Shreds documents into 4x38mm cross-cut particles (Security Level P-4)
2-year product and service warranty plus 7-year cutter warranty
The AutoMax 200C's SilentShred Technology and energy saving Sleep Mode system allows this machine to integrate easily to any environment. With the ability to shred for up to 12 minutes before a cool down period is needed, the 200C is ideal for personal deskside use and includes an 32 Litre pull-out bin
Specifications
Attribute | Value |
Brand | Fellowes |
Model | AutoMax 200C |
Cut Type | Cross Cut |
Sheet Capacity | 200 |
Throat Width | 230 mm |
Reverse Function | Yes |
Bin Capacity | 32 L |
Plug Type | Type C - Europlug |
Depth | 507 mm |
Height | 563 mm |
Width | 346 mm |