Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
1224895
Mfr. Prt No.:
691131710006
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224895
Product description Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691131710006
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
RS stock number 1224895
Product description Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691131710006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Wurth 5.0mm Pitch Terminal Blocks

Wurth WR-TBL 131 Series 5mm Horizontal Entry Terminal Block Connectors with Pressure Clamp

WR-TBL 131 series PCB mount terminal blocks with a 5.0mm pitch and a wire entry horizontal to the PCB. These 131 series 5.00mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 polycarbonate and are divisible. These 131 series 5.0mm PCB terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 6
Pitch 5 mm
Number of Rows 1
Mounting Type Through Hole
Gender Female
Termination Method Solder
Type PCB Terminal Block
Current Rating 22 A
Body Orientation Horizontal
Colour Grey
Voltage Rating 450 V ac
Series 1317
Material PC
Width 8.5 mm
Depth 15.5 mm
Length 30 mm
Checking stock...
VND
550,378.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1550,378.00110,075.60
*price per unit indicative
"Wurth Elektronik 1317 6-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products