Fagor Electronica FB5002-B80/70-50, Bridge Rectifier, 50A 200V, 4-Pin Power

RS Stock No.:
1231511
Mfr. Prt No.:
FB5002-B80/70-50
Brand:
Fagor Electronica

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231511
Product description Fagor Electronica FB5002-B80/70-50, Bridge Rectifier, 50A 200V, 4-Pin Power
Manufacturer / Brand Fagor Electronica
Manufacturer part number FB5002-B80/70-50
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
RS stock number 1231511
Product description Fagor Electronica FB5002-B80/70-50, Bridge Rectifier, 50A 200V, 4-Pin Power
Manufacturer / Brand Fagor Electronica
Manufacturer part number FB5002-B80/70-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Bridge Rectifiers

Bridge Rectifiers - Fagor

GBPC Style Bridge Rectifiers, Fagor


Specifications

Attribute Value
Brand Fagor Electronica
Peak Average Forward Current 50 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 200 V
Mounting Type Through Hole
Package Type Power
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 400 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 5 µA
Length 29 mm
Height 7.87 mm
Width 29 mm
Dimensions 29 x 29 x 7.87 mm
Checking stock...
VND
362,004.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1362,004.00181,002.00
*price per unit indicative
"Fagor Electronica FB5002-B80/70-50, Bridge Rectifier, 50A 200V, 4-Pin Power" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products