Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity

RS Stock No.:
1231743
Mfr. Prt No.:
CPW Plus 200
Brand:
Adam Equipment Co Ltd

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231743
Product description Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number CPW Plus 200
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
RS stock number 1231743
Product description Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number CPW Plus 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CPWplus Weighing Scales

The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits

Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter

Models

CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

Application Information

Ideal for animal / dynamic weighing


Specifications

Attribute Value
Brand Adam Equipment Co Ltd
Weighing Capacity 200 kg
Scale Type Platform
Resolution 50 g
Parts Counting No
Interface Type RS232
Weighpan Length 220 (Indicator) mm, 300 (Base) mm
Weighpan Width 300 (Base) mm, 95 (Indicator) mm
Weighpan Height 43 (Indicator) mm, 50 (Base) mm
Net Weight 4 kg
Model Number p CPW Plus 200
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +40 °C
Checking stock...
VND
9,365,350.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,365,350.00
*price per unit indicative
"Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products