RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB
- RS Stock No.:
- 1233534
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233534 |
Product description | RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233534 |
Product description | RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO AFG-21225 True Dual Channel Arbitrary Waveform Function Generator
RS PRO AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signalling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customised arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.
SUPPLIED_WITH : Power cord, test leads (x2), user manual CD, quick
Features and Benefits
• Wide frequency ranges from 1 μHz - 25 MHz (sine wave)
• 1 μHz resolution in full range
• Built-in standard 120 MSa/s, 10 bit, 4 Kpts arbitrary function for both channels
• True dual-channel output - CH2 provides same characteristics as CH1
• Dual-channel supports Couple, Tracking, Phase operations
• 1% - 99% adjustable duty cycle for square waveform
• User-friendly interface for easy parameter setting and parameter display
• Built-in standard AM/FM/PM/FSK/SUM/Sweep/Burst and Frequency Counter
• USB host/device interface for remote control
Applications
• Power supply/transformer simulations
• Traditional/motor power
• Laboratory and educational research
• Pulse signal as trigger or synchronisation
• Automotive electronics
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Frequency Range Sinewave | 25 MHz |
Minimum Frequency Range Sinewave | 1 µHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25 MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz |
Maximum Frequency Range Triangle/Saw | 1 MHz |
Digital Frequency | Yes |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±20 ppm |
Input Impedance | 1 (Frequency Counter) kΩ, 10 (Modulation Input) kΩ, 10 (Trigger Input) kΩ |
Maximum Operating Temperature | 40 °C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 25 MHz |
Minimum Operating Temperature | 0 °C |
Height | 107 mm |
Width | 293 mm |
Model Number p | AFG21225 |
Length | 266 mm |
Interface Type | USB |
Output Impedance | 50 Ω |
Weight | 2.5 kg |
Plug Type | UK |
Dimensions | 266 x 293 x 107 mm |
Output Amplitude | 1 mV Pk-Pk → 10 V Pk-Pk, 1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (USB Open Circuit), 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit) |