Omron Cat6 Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Blue LSZH Sheath, 1m, Terminated
- RS Stock No.:
- 1235545
- Mfr. Prt No.:
- XS6W-6LSZH8SS100CM-B
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1235545 |
Product description | Omron Cat6 Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Blue LSZH Sheath, 1m, Terminated |
Manufacturer / Brand | Omron |
Manufacturer part number | XS6W-6LSZH8SS100CM-B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1235545 |
Product description | Omron Cat6 Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Blue LSZH Sheath, 1m, Terminated |
Manufacturer / Brand | Omron |
Manufacturer part number | XS6W-6LSZH8SS100CM-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Omron Electronics Range
XS6W Series Cat6a Industrial RJ45 Cable Assemblies
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.
Features and Benefits
Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Specifications
Attribute | Value |
Brand | Omron |
Length | 1 m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Connector Type | Male RJ45/Male RJ45 |
Connector A | RJ45 |
Shield Type | FTP, STP |
Connector A Gender | Male |
Sheath Colour | Blue |
Connector B | RJ45 |
Outer Sheath Material | LSZH |
Connector B Gender | Male |
Cable Type | Ethernet |
Wiring Configuration | Straight Through |
IP Rating | IP20 |