JST, EH Female Crimp Terminal 22AWG SEH-001T-P0.6

RS Stock No.:
1235946
Mfr. Prt No.:
SEH-001T-P0.6
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235946
Product description JST, EH Female Crimp Terminal 22AWG SEH-001T-P0.6
Manufacturer / Brand JST
Manufacturer part number SEH-001T-P0.6
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
RS stock number 1235946
Product description JST, EH Female Crimp Terminal 22AWG SEH-001T-P0.6
Manufacturer / Brand JST
Manufacturer part number SEH-001T-P0.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

JST EH Series Crimp Contacts

The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.

Note

The BEH prefix in the part number - loose products.
The SEH prefix in the part number - on a reel.

Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm

How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.

Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool

Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089


Specifications

Attribute Value
Brand JST
Gender Female
For Use With EH Connector Housing
Series EH
Minimum Wire Size mm² 0.05 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 30 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
VND
194,970.00
Out of stock
Price Tape (1 Tape of 250)
Tape(s)Per Tape(VND)Per Unit(VND)
1194,970.00779.88
*price per unit indicative
"JST, EH Female Crimp Terminal 22AWG SEH-001T-P0.6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products