Protecta Anchor Strap Polyester
- RS Stock No.:
- 1236198
- Mfr. Prt No.:
- AM450/150
- Brand:
- Protecta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1236198 |
Product description | Protecta Anchor Strap Polyester |
Manufacturer / Brand | Protecta |
Manufacturer part number | AM450/150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
Anchor Straps Fireman Sewed Rings
Anchor straps, fireman sewn rings are manufactured from quality material ensuring high strength and durability withstanding the toughest environments. Strap rings are vital to fall protection systems as they ensure secure attachments to an anchorage system. The anchor you use is decided by the type of work you are involved in and what they connect to. The anchor must provide a safe and secure attachment for a complete fall arrest system.
APPROVALS : EN 795B
FEATURES and BENEFITS:
• Polyester webbing – durable and versatile
• 4 Lightweight safety seams
• Breaking strength 22 kN
• Visible on site
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Alternate Anchor Straps
• 1236197 is a 3M Protecta Polyster Anchor Strap, Red
• 1236198 is a 3M Protecta Polyster Anchor Strap, Blue
• 1618376 is a 3M Protecta Steel Carbiner
• 1618383 is a 3M Protecta Nylon Anchor Strap, Blue
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.
Specifications
Attribute | Value |
Brand | Protecta |
Product Type | Anchor Strap |
Material | Polyester |
Length | 1.5 m |