Phoenix Contact PTS 4-TWIN Feed Through Terminal Block, 24 → 10 AWG, 24 → 12 (Flexible) AWG, 800 V

RS Stock No.:
1238011
Mfr. Prt No.:
3213604
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238011
Product description Phoenix Contact PTS 4-TWIN Feed Through Terminal Block, 24 → 10 AWG, 24 → 12 (Flexible) AWG, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213604
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
RS stock number 1238011
Product description Phoenix Contact PTS 4-TWIN Feed Through Terminal Block, 24 → 10 AWG, 24 → 12 (Flexible) AWG, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213604

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PTS Series

PTS Series Twin Feed Through Terminal Blocks

A professional range of PTS series Twin Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.


Specifications

Attribute Value
Brand Phoenix Contact
Series PTS 4-TWIN
Wire Size 24 → 10 AWG, 24 → 12 (Flexible) AWG
Current Rating 32 A
Termination Method Push In
Voltage Rating 800 V
Model Number PTS 4-TWIN
Checking stock...
VND
398,282.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1398,282.0079,656.40
*price per unit indicative
"Phoenix Contact PTS 4-TWIN Feed Through Terminal Block, 24 → 10 AWG, 24 → 12 (Flexible) AWG, 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products