SES Sterling Black Polychloroprene 18.5mm Round Cable Grommet for Maximum of 11 mm Cable Dia.

RS Stock No.:
1244443
Mfr. Prt No.:
02580352010
Brand:
SES Sterling

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244443
Product description SES Sterling Black Polychloroprene 18.5mm Round Cable Grommet for Maximum of 11 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 02580352010
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
RS stock number 1244443
Product description SES Sterling Black Polychloroprene 18.5mm Round Cable Grommet for Maximum of 11 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 02580352010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.


Specifications

Attribute Value
Brand SES Sterling
Grommet Type Round
Minimum Cable Diameter 1 mm
Maximum Cable Diameter 11 mm
Panel Hole Diameter 18.5 mm
Material Polychloroprene
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Series DG
Maximum Panel Thickness 2 mm
Checking stock...
VND
1,212,888.00
VND
786,670.00
Out of stock
Price Bag (1 Bag of 100)You save VND 426,218.00 (35.1%)
Bag(s)Per Bag(VND)Per Unit(VND)
1786,670.007,866.70
*price per unit indicative
"SES Sterling Black Polychloroprene 18.5mm Round Cable Grommet for Maximum of 11 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products