ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390
- RS Stock No.:
- 1245503
- Mfr. Prt No.:
- 2390
- Brand:
- ADAFRUIT INDUSTRIES
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245503 |
Product description | ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390 |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2390 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245503 |
Product description | ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390 |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2390 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MicroPython pyboard v1.1 Development Board
The MicroPython pyboard (v1.1) is a small but powerful development board which runs MicroPython software. It connects to your computer via USB (microUSB cable required) and becomes a USB stick for you to store Python scripts. It also gives you a serial Python prompt (REPL) for programming.
What is MicroPython?
MicroPython is open source programming language interpreter for Python. It’s an ideal option for those who are newer to programming and developing as it enables you to write simple, clean code.
MicroPython can enable you to pretty much anything you can think of with your board. It can control your chosen board plus other connected devices.
Note
MicroPython is an Open-Source product and all documentation, tutorials and sample code can be found here: http://docs.micropython.org/en/latest/pyboard/
What’s on board?
MCU: STM32F405RG
CPU: 168 MHz Cortex M4
Memory: 1024KiB flash ROM and 192KiB RAM
Connector: Micro USB (power & serial)
Storage: Micro SD card slot
Accelerometer: 3-axis (MMA7660)
Clock: Real time clock (RTC) with optional battery backup
GPIO: 24 (left & right) and 5 GPIO (bottom)
ADC: 3 x 12-bit
DAC: 2 x 12-bit
LEDs: 1 x red, 1 x green, 1 x yellow and 1 x blue
LDO Voltage Regulator: 3.3V, capable of supplying up to 300mA, input voltage range 3.6V to 10V
1 x reset and 1 x user switch
Weight: 6g
Size: 33 x 43 x 4 mm
Specifications
Attribute | Value |
Brand | ADAFRUIT INDUSTRIES |
Classification | Development Board |
Kit Name | MicroPython Pyboard V1.1 |
Technology | MCU |
Device Core | Cortex M4F |
Processor Family Name | SAM |
Processor Part Number | STM32F405RG |
Processor Type | MCU |