Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board
- RS Stock No.:
- 1245528
- Mfr. Prt No.:
- 2927
- Brand:
- ADAFRUIT INDUSTRIES

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245528 |
Product description | Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2927 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245528 |
Product description | Adafruit 2927 FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board |
Manufacturer / Brand | ADAFRUIT INDUSTRIES |
Manufacturer part number | 2927 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Adafruit FeatherWing Add-On Boards
DC Motor / Stepper Motor FeatherWing
FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.
The DC Motor / Stepper Motor FeatherWing enables you to add either two bi-polar stepper motors or four brushed DC motors to your Feather project. It uses the I2C (SDA & SCL pins) to control all the motor and speed controls.
You can stack up to 32 wings giving you a maximum of 64 steppers or 128 DC motors. Supported by the Arduino software library.
- 4 full H-Bridges with 1.2A per bridge complete with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5 V dc to 13.5 V dc.
- Up to 4 bi-directional DC motors with individual 12-bit speed selection (roughly 0.02% resolution)
- Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
- Motors automatically disabled on power-up
- 3.5 mm terminal block connectors (18-26 AWG)
- Polarity protected 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
- Board dimensions: 50.8 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
- Weight: 4.6 g
Specifications
Attribute | Value |
Brand | ADAFRUIT INDUSTRIES |
Kit Classification | Add On Board |
For Use With | All Feather Board |
Featured Device | ATmega32u4, ATSAM M0, ESP8266 |
Kit Name | FeatherWing Add-On Board |