Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
- RS Stock No.:
- 1246332
- Mfr. Prt No.:
- B198.060.150
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246332 |
Product description | Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | B198.060.150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Nut Drivers
Bahco nut driver screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
Attribute | Value |
Brand | Bahco |
Tip Type | Hexagon |
Tip Size | 6 mm |
Screwdriver Type | Standard |
Blade Length | 150 mm |
Overall Length | 255 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |