SKF TMMR 40F Hand Bearing Puller, 48 (External) mm, 67 (Internal) mm capacity
- RS Stock No.:
- 1248462
- Mfr. Prt No.:
- TMMR 40F
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248462 |
Product description | SKF TMMR 40F Hand Bearing Puller, 48 (External) mm, 67 (Internal) mm capacity |
Manufacturer / Brand | SKF |
Manufacturer part number | TMMR 40F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248462 |
Product description | SKF TMMR 40F Hand Bearing Puller, 48 (External) mm, 67 (Internal) mm capacity |
Manufacturer / Brand | SKF |
Manufacturer part number | TMMR 40F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
SKF Reversible Jaw Puller TMMR F Series
These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.
Features and Benefits
• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning
Application Information
Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.
Specifications
Attribute | Value |
Brand | SKF |
Puller Type | Bearing Puller |
Capacity | 48 (External) mm, 67 (Internal) mm |
Operation | Hand |
Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt