Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 1248694
- Mfr. Prt No.:
- MIKE2A/5M/SMAM/S/S/26
- Brand:
- Siretta

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248694 |
Product description | Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS) |
Manufacturer / Brand | Siretta |
Manufacturer part number | MIKE2A/5M/SMAM/S/S/26 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248694 |
Product description | Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS) |
Manufacturer / Brand | Siretta |
Manufacturer part number | MIKE2A/5M/SMAM/S/S/26 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta
The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.
Features & Benefits of the MIKE 2A Antennas
•A variety of cable/connector options
•-45° C to +75° C operating temperature range
•50 ohm impedance
•5 dBi peak gain
•Vertical polarization
• wave whip antenna radiating element
•850, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•868 MHz ISM
•311 mm height
Specifications
Attribute | Value |
Brand | Siretta |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Internal/External | External |
Antenna Physical Form | Whip |
Supported Frequency Bands | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 868 MHz (ISM), 900 MHz (Quad Band GSM/GPRS) |
Frequency Range | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 868 MHz (ISM), 900 MHz (Quad Band GSM/GPRS) |
Antenna Mounting Type | Magnetic |
Connector Type | SMA |
Gain | 5 dBi |
Includes Lead | Yes |
Connector Gender | Male |
Lead Length | 5 m |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Series | MIKE 2A |