Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch

RS Stock No.:
1266374
Mfr. Prt No.:
834219044
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1266374
Product description Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 834219044
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
RS stock number 1266374
Product description Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 834219044

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex Commercial Micro-D Connector Cable Assemblies

From Molex, a series of Commercial Micro-D moulded cable connector assemblies available with 9 and 25 way high density female Micro-D connectors to pigtail free end. The robust moulded connectors have two hand tighten 2-56 UNC jackscrews and are terminated to a shielded 28 AWG cable.

Features and Benefits

Robust moulded Micro-D connectors
Shielded 28 AWG cable
High density 1.27 mm pitch
Supports hot pluggable applications

Applications

Servers
Storage
Network switching and core routers
Process control
Robotics


Specifications

Attribute Value
Brand Molex
Number of Contacts 9
Gender Female
Body Orientation Straight
Pitch 1.27 mm
Termination Method Pre-Wired
Current Rating 1.0 A
Housing Material Liquid Crystal Polymer
Voltage Rating 600.0 V
Length 21.08 mm
Width 42.78 mm
Depth 8.38 mm
Dimensions 21.08 x 42.78 x 8.38 mm
Minimum Operating Temperature -40.0 °C
Series CMD
Maximum Operating Temperature +80 °C
Contact Plating Gold, Tin
Contact Size 9
Contact Material Copper Alloy
Checking stock...
VND
1,290,682.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,290,682.00
*price per unit indicative
"Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products