Bott 600mm Work Bench Leg, For Use With Bott Workbench System

RS Stock No.:
1271500
Mfr. Prt No.:
16921107.16
Brand:
Bott
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
RS stock number 1271500
Product description Bott 600mm Work Bench Leg, For Use With Bott Workbench System
Manufacturer / Brand Bott
Manufacturer part number 16921107.16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Light/ Medium/ Heavy Duty Work Bench System

A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Medium Duty Adjustable Workbench Leg

Bott Adjustable Height Pedestal Bench Legs are manufactured with a high quality in mind to ensure a long life and safe service. Bench legs are high-adjustable and finished in a light grey colour.

Features & Benefits

• Strong U section steel bench leg
• Robust steel section framework leg
• Adjustable in height from 750 - 900 mm in 25 mm increments
• Use with Bott cabinets and worktops
• Powder coat RAL7035 grey finish


Specifications

Attribute Value
Brand Bott
Accessory Type Work Bench Leg
Material Steel
Height 750 → 900 mm, 900 mm
Width 600 mm
For Use With Bott Workbench System
Checking stock...
VND
3,436,904.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,436,904.00
*price per unit indicative
"Bott 600mm Work Bench Leg, For Use With Bott Workbench System" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products