STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm
- RS Stock No.:
- 1278054
- Mfr. Prt No.:
- 96504502
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1278054 |
Product description | STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm |
Manufacturer / Brand | STAHLWILLE |
Manufacturer part number | 96504502 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SENSOTORK® 701 Electronic Torque Wrench
SENSOTORK® 701 electronic torque wrench permanently featuring a permanently installed fine-tooth ratchet. Slim, compact shape for smaller torques from 1 Nm upwards.
Features and Benefits
• Slim, compact shape for smaller torques from 1 Nm upwards
• Measuring Units: Nm, cNm, ft lb, in lb
• Measurements independent of the point of application of force
• Adjustable joints
• Evaluation of tightening operation with coloured LEDs,buzzer and vibration
• Calibrating interval adjustable
• Logging function
• Display deviation value ± 4%
Specifications
Attribute | Value |
Brand | STAHLWILLE |
Torque Range | 1 → 20 Nm |
Drive Shape | Square |
Drive Size | 1/4 in |
Type | Electronic |
Overall Length | 210 mm Electronic |
Accuracy | ±4 % |