Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.:
1311960
Mfr. Prt No.:
EEHZK1V560P
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311960
Product description Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZK1V560P
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
RS stock number 1311960
Product description Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZK1V560P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors

Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

APPROVALS : AEC_Q200 qualified


Specifications

Attribute Value
Brand Panasonic
Capacitance 56 µF
Voltage 35 V dc
Dielectric Material Family Aluminium
Mounting Type Surface Mount
Technology Hybrid
Depth 5.8 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Height 5.8 mm
Dimensions 6.3 (Dia) x 5.8 mm
Maximum Operating Temperature +125 °C
Lead Pitch 1.8 mm
Lifetime 4000 h
Series ZK
Equivalent Series Resistance 60 mΩ
Ripple Current 1080 mA
Dissipation Factor 12 %
Tolerance ±20 %
Polarised Polar
Leakage Current ≤0.01 CV or 3 μA
Automotive Standard AEC-Q200
Checking stock...
VND
109,222.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1109,222.0021,844.40
*price per unit indicative
"Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products