Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15

RS Stock No.:
1355854
Mfr. Prt No.:
SRN6045TA-150M
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1355854
Product description Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
Manufacturer / Brand Bourns
Manufacturer part number SRN6045TA-150M
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
RS stock number 1355854
Product description Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
Manufacturer / Brand Bourns
Manufacturer part number SRN6045TA-150M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.

Applications

Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video


Specifications

Attribute Value
Brand Bourns
Inductance 15 μH
Maximum DC Current 2.8 A
Length 6 mm
Depth 6 mm
Automotive Standard AEC-Q200
Height 4.2 mm
Dimensions 6 x 6 x 4.2 mm
Shielded Yes
Tolerance ±20 %
Maximum DC Resistance 71 mΩ
Series SRN6045TA
Core Material Ferrite
Maximum Self Resonant Frequency 20 MHz
Maximum Operating Temperature +125 °C
Inductor Construction Semi-Shielded
Minimum Operating Temperature -55 °C
Minimum Quality Factor 15
Checking stock...
VND
200,596.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1200,596.008,023.84
*price per unit indicative
"Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products