Makita 1/2 in Square Adapter
- RS Stock No.:
- 1358867
- Mfr. Prt No.:
- B-54673
- Brand:
- Makita

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1358867 |
Product description | Makita 1/2 in Square Adapter |
Manufacturer / Brand | Makita |
Manufacturer part number | B-54673 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Drive Tools
Makita 1/2in Square Drive Socket Adaptor - B-54673
Introducing the Makita 1/2 in square drive socket adapter. A very handy socket accessory for DIY and professional applications. This adapter easily fits into a drill or drill driver, add your socket of choice to get the job done.
Why would you buy the socket bit adapter?
A lot of socket sets are not supplied with socket adapters. Fortunately, the Makita B-54673 socket adapter is a low-cost accessory that’s easy to use and small enough to store in socket set. This adaptor is robust and made with top industry quality materials.
Features and Benefits
• Excellent quality
• Robust design
• Square Drive: 1/ 2 inch
• Shank: 1/ 4 in
• Length: 50 mm
Typical Applications
Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used in varied applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact/power tools. They are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.
FAQ's
Can these socket adapters be used with impact tools?
Yes, this adapter is compatible with impact tools.
Specifications
Attribute | Value |
Brand | Makita |
Drive Size | 1/2 in |
Type | Adapter |
Drive Type | Square |
Overall Length | 50 mm |
Finish | Chrome |
Material | Chrome Molybdenum Steel |